Print Page
2,649 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.290 |
10+ | kr 4.410 |
100+ | kr 3.040 |
500+ | kr 2.420 |
1000+ | kr 2.040 |
5000+ | kr 1.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD1LVDS is an ESD Protection Device designed to protect in-vehicle ultra-high-speed interfaces in automotive applications, such as Low-Voltage Differential Signalling (LVDS), High-Definition Multimedia Interface (HDMI) and DisplayPort interfaces against ESD.
- System ESD protection for LVDS, HDMI and DisplayPort interfaces
- Line capacitance of only 0.6pF with £0.05pF matching capacitance between signal pairs
Applications
Automotive, Consumer Electronics, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
XSON
Operating Voltage
700mV
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
Product traceability