Print Page
2,155 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.630 |
10+ | kr 1.170 |
100+ | kr 0.654 |
500+ | kr 0.651 |
1000+ | kr 0.647 |
5000+ | kr 0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD12VS1UJ is an unidirectional ESD Protection Device for transient voltage suppression. It is designed to protect one signal line from the damage caused by ESD and transient overvoltage.
- Transient Voltage Suppression (TVS) protection of one line
- ESD protection up to 30kV
- 890W Maximum peak pulse power PPP
- IEC 61000-4-2, level 4 (ESD)
- 300nA Low leakage current IRM
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
27V
No. of Pins
2Pins
Power Dissipation Pd
420mW
Automotive Qualification Standard
-
Diode Case Style
SOD-323F
Operating Voltage
-
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability