Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.190 |
10+ | kr 2.280 |
100+ | kr 1.150 |
500+ | kr 0.974 |
1000+ | kr 0.796 |
5000+ | kr 0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 15.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS4003Y-QX
Order Code3912199
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP500mA
Power Dissipation NPN300mW
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP40hFE
Transistor Case StyleSC-88
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP300MHz
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
40hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
300MHz
Qualification
-
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SC-88
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability