Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV20,113
Order Code1097302
Product RangeBAV20
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product RangeBAV20
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAV20 is a general purpose Switching Diode fabricated in planar technology and encapsulated in a hermetically sealed leaded glass SOD27 (DO-35) package. It is used for general purposes in industrial equipment such as oscilloscopes, digital voltmeters and video output stages in colour television.
- 150V Continuous reverse voltage (maximum)
- 625mA Repetitive peak forward current
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
BAV20
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.25V
Forward Surge Current
1A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295