Print Page
Image is for illustrative purposes only. Please refer to product description.
736 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.840 |
10+ | kr 2.710 |
100+ | kr 2.110 |
500+ | kr 1.870 |
1000+ | kr 1.800 |
2500+ | kr 1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74VHC595BQ,115
Order Code3442167
Technical Datasheet
Logic Family / Base Number74VHC595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeTri State
Logic IC Family74VHC
Logic IC Base Number74595
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74VHC595
No. of Elements
1 Element
Logic Case Style
DHVQFN-EP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
DHVQFN-EP
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability