Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.320 |
10+ | kr 4.500 |
100+ | kr 3.570 |
500+ | kr 3.190 |
1000+ | kr 2.980 |
2500+ | kr 2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVTH16245BDGG,11
Order Code3442163
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74LVTH16245B
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVTH
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVTH16245B
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVTH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability