Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.270 |
10+ | kr 1.590 |
100+ | kr 1.210 |
500+ | kr 1.050 |
1000+ | kr 0.995 |
5000+ | kr 0.935 |
Product Information
Product Overview
74LVC2G125DC,125 is a dual bus buffer/line driver with 3-state outputs controlled by the output enable inputs (n active-low OE). Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as a translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity, IOFF circuitry provides partial power-down mode operation
- CMOS low-power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, overvoltage tolerant inputs to 5.5V
- Input leakage current is ±0.1μA typ at (VI=5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A, -40°C to +85°C)
- Propagation delay is 3.7ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
VSSOP
8Pins
5.5V
742G125
125°C
-
No SVHC (21-Jan-2025)
74LVC2G125
VSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC2G125DC,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate