Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.510 |
10+ | kr 1.040 |
100+ | kr 0.792 |
500+ | kr 0.692 |
1000+ | kr 0.660 |
Product Information
Product Overview
74HC74BZZ is a dual positive edge triggered D-type flip-flop with set and reset. It has individual data (nD), clock (nCP), set and reset inputs, and complementary nQ and nQ (active-low Q) outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 2V to 6V, CMOS low power dissipation
- High noise immunity, CMOS input level
- Symmetrical output impedance, high noise immunity, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 class II level B
- ESD protection: HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
- Output drive capability is ± 5.3mA, propagation delay is 15ns typ at (VCC = 5V; CL = 15pF)
- Maximum frequency is 82MHz typical at (VCC = 6V, -40°C to +85°C)
- Input transition rise and fall rate is 625ns/V typical at (VCC = 2V)
- Operating temperature range from -40°C to +125°C
- Package style is DHXQFN14
Technical Specifications
74HC74
45ns
25mA
DHXQFN-EP
Positive Edge
2V
74HC
-40°C
-
No SVHC (21-Jan-2025)
D
24MHz
DHXQFN-EP
14Pins
CMOS
6V
7474
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate