Print Page
Image is for illustrative purposes only. Please refer to product description.
5,565 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.420 |
10+ | kr 1.670 |
100+ | kr 1.290 |
500+ | kr 1.140 |
1000+ | kr 1.080 |
5000+ | kr 0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC259BQ,115
Order Code3441820
Technical Datasheet
Logic Family / Base Number74HC259
Latch TypeAddressable
IC Output TypeNon Inverted
Propagation Delay58ns
Output Current-
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC259
IC Output Type
Non Inverted
Output Current
-
IC Case / Package
DHVQFN-EP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Latch Type
Addressable
Propagation Delay
58ns
Logic Case Style
DHVQFN-EP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability