Print Page
Image is for illustrative purposes only. Please refer to product description.
682 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.140 |
50+ | kr 0.689 |
100+ | kr 0.589 |
500+ | kr 0.504 |
1500+ | kr 0.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC1G66GW,125
Order Code1085257
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max105ohm
Supply Voltage Range2V to 10V
IC Case / PackageSOT-353
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ23ohm
On Resistance Max105ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC1G66GW is a single-pole single-throw (SPST) high-speed Si-gate CMOS Analog Switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off.
- Very low ON resistance
- High noise immunity
- Low power dissipation
Applications
Industrial
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
105ohm
IC Case / Package
SOT-353
No. of Channels
1Channels
On Resistance Max
105ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 10V
No. of Pins
5Pins
On Resistance Typ
23ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability