Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.780 |
50+ | kr 1.060 |
100+ | kr 0.918 |
500+ | kr 0.798 |
1000+ | kr 0.784 |
Product Information
Product Overview
The 74HC132D is a 2-input quad NAND Gate with Schmitt trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.
- ±1.0μA Input leakage current
- 40μA Supply current
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NAND Gate
2Inputs
SOIC
0
2V
With Schmitt Trigger Input
-40°C
-
Quad
14Pins
SOIC
74HC
6V
5.2mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC132D,653
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate