Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.960 |
10+ | kr 1.360 |
100+ | kr 1.040 |
500+ | kr 0.900 |
1000+ | kr 0.863 |
5000+ | kr 0.818 |
Product Information
Product Overview
74HC02PW-Q100,118 is a quad 2-input NOR gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V), It features ESD protection (MIL-STD-883, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200 V (C = 200pF, R = 0 ohm).
- Wide supply voltage range from 2.0V to 6.0V, CMOS input level
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.1μA max at (VI=VCC or GND;VCC = 6V, 25°C)
- Supply current is 2μA max at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 25ns typical at (VCC = 2V, 25°C)
- Transition time is 19ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NOR Gate
2Inputs
TSSOP
74HC02
2V
Without Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
Quad
14Pins
TSSOP
74HC
6V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate