Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoOSC8M
Order Code1390189
Product RangeNeutricon Series
Technical Datasheet
212 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 123.500 |
10+ | kr 111.780 |
25+ | kr 107.900 |
100+ | kr 91.640 |
250+ | kr 90.890 |
500+ | kr 90.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 123.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoOSC8M
Order Code1390189
Product RangeNeutricon Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeNeutricon Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OSC8M is a 8-pole Male Cable Circular Connector with black housing, 180° coding, push-pull locking device, chuck type POM strain relief and gold over nickel plated brass contacts. It has PBTP insert and black chromium-plated zinc die-cast shell. This neutriCON connector is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
- Easy to assemble
- Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Precise and robust all metal housing
- Push-pull self-locking system
- UL94HB Flammability rating
- IP5X Protection class
- Solderability complies with IEC 68-2-20 standard
- <lt/>5mΩ Contact resistance (after lifetime)
- <gt/>0.5GΩ Insulation resistance
- 7.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Product Range
Neutricon Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028