Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoORP8M
Order Code1390191
Product RangeNeutricon Series
Technical Datasheet
87 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.400 |
10+ | kr 50.000 |
25+ | kr 48.130 |
100+ | kr 46.340 |
250+ | kr 44.470 |
500+ | kr 42.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 59.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoORP8M
Order Code1390191
Product RangeNeutricon Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeNeutricon Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ORP8M from Neutrik is a neutriCON 8 pole male chassis circular connector. This neutriCON connector with solder contacts is designed for multipin applications in harsh and demanding environment. The precise and robust metal housing of this circular connector offers flexible part combination and push-pull self locking system.
- 180° coding
- Front mounting style, easy and screwless assembly
- Contact resistance is less than or equal to 5mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- Greater than 1000 mating cycles
- Wire size is 18AWG (1mm²)
- Gold plated brass contacts, PBTP insert and zinc die-cast shell with black chromium plating
- Flammability rating meets UL94 HB
- IP 5X protection class
- Temperature range from -30°C to 80°C
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Product Range
Neutricon Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018