Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MXX
Order Code4171749
Product RangespeakON STXX Series
Technical Datasheet
58 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.610 |
10+ | kr 118.960 |
25+ | kr 117.020 |
100+ | kr 115.010 |
250+ | kr 109.560 |
500+ | kr 106.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 127.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MXX
Order Code4171749
Product RangespeakON STXX Series
Technical Datasheet
Product RangespeakON STXX Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLT4MX is a 4-pole Male Cable Connector with metal housing, chuck type POM strain relief, quick locking device and silver-plated spring copper contacts. It has polyamide insert, zinc die-cast shell and zinc die-cast locking element. This speakON STX series cable mount connector is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable connector features an all metal housing and a built-in gasket providing weatherproof protection to IP54 in mated condition.
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- IEC 61984 certified IEC 6236/-1 complian
- Uses precise “Quick Lock” system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- Extra large solder contacts for up to 6mm² (AWG 10) wire
- Outside diameter cable: 9 -16mm
- <lt/>2mΩ Contact resistance (after lifetime)
- <gt/>0.1GΩ Insulation resistance
Technical Specifications
Product Range
speakON STXX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079197