Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4FRX
Order Code4982678
Product RangespeakON SPX
Also Known AsGTIN UPC EAN: 7613187000843
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FRX
Order Code4982678
Product RangespeakON SPX
Also Known AsGTIN UPC EAN: 7613187000843
Technical Datasheet
Product RangespeakON SPX
Product Overview
The NL4FRX is a 4-pole Female Right Angle Cable Connector with dark grey bushing, chuck type POM strain relief, quick latch locking device and silver-plated brass contacts. It has PBTP insert, zinc die-cast locking element and PBTP shell. This speakON cable industry-standard connector has been designed to operate in high current, inductive load environment of loudspeakers. The SPX series cable connector features a robust plastic housing, the traditional Neutrik chuck type cable clamp, a unique locking principle and touch proof contacts.
- Easy to assemble
- High impact materials - Long-lasting and reliable
- Improved grip on latch
- Colour coding possible
- Improved screw-type termination for highest pull-out force
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>2mΩ Contact resistance (after lifetime)
- <gt/>1GΩ Insulation resistance
- 40Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Product Range
speakON SPX
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699