Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-S
Order Code4171389
Product RangespeakON FXX Series
Technical Datasheet
301 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.130 |
10+ | kr 48.550 |
100+ | kr 45.940 |
250+ | kr 45.050 |
500+ | kr 44.080 |
1000+ | kr 43.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-S
Order Code4171389
Product RangespeakON FXX Series
Technical Datasheet
Product RangespeakON FXX Series
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon (Polyamide), TPE (Thermoplastic Elastomer) Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NL2FXX-W-S from Neutrik is a 2 Pole SpeakOn connector plug with a screw terminal assembly and a chuck type strain relief for cable diameters of 6mm to 12mm.
- Twist lock system
- Up to 37A rms current rating
- Easy and reliable twist lock system
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Improved kink protection by two component bushing
- Ergonomic design with slip-proof two component molded housing
- Unique Neutrik locking bushing and strain relief for cable diameters 6 mm to 12 mm
- Superior NEUTRIK quality standard, extremely robust and reliable
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Wire size: 1.5mm² to 4mm² ( 17AWG to 11AWG)
Technical Specifications
Product Range
speakON FXX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254