Print Page
40 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.110 |
10+ | kr 83.580 |
25+ | kr 83.050 |
100+ | kr 82.530 |
250+ | kr 81.040 |
500+ | kr 79.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 101.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MC6-MO
Order Code2008250
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187005800
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP65
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBronze
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The set includes a cable plug carrier offering a robust metal shell with Push-Pull locking system. The set can accommodate STP und UTP cables.
- CAT6 compliant - data rates upto 10GBit/s
- High noise immunity and EMI protection
- IP65 rating
- Wire range: 28-22 AWG
- Contact material: Bronze with gold plating
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Contact Plating
Gold Plated Contacts
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05