Print Page
1,701 In Stock
250 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 108.300 |
10+ | kr 93.380 |
25+ | kr 92.190 |
100+ | kr 90.920 |
250+ | kr 88.900 |
500+ | kr 87.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 108.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-SE
Order Code2543763
Product RangeetherCON
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
NE8FDP-SE is a RJ45 feedthrough receptacle, combined with sealing kit SE8FD, D-shape metal flange with the latch lock, mounting screws included. The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
- In combination with NE8MC-1 waterproof according to IP54
- Approved latch lock system
- CAT5e according to ISO/IEC 11801 and TIA/EIA 568A/B
- Accommodates NE8MC or any standard RJ45 plug
- Mountable from the front or rear of the panel
- PoE type 4 class 8 (100W) acc. IEEE 802.3bt
- Contact resistance is < 50mohm, dielectric strength of 1KVdc, frequency range from 1 to 100MHz
- Bronze contact, 0.2µm Au over Ni plating, Zinc diecast (ZnAl4Cu1) shell and chromium shell plating
- Rated current per contact is 1.5A and rated voltage of ≤ 57V
- Insertion force is ≤ 20N, 1000 mating cycles lifetime
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor
Connector Type A
RJ45
Product Range
etherCON
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for NE8FDP-SE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022