Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FAV
Order Code1202031
Product RangeetherCON A
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.560 |
10+ | kr 36.190 |
100+ | kr 34.480 |
250+ | kr 32.760 |
500+ | kr 31.040 |
1000+ | kr 29.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FAV
Order Code1202031
Product RangeetherCON A
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialBronze
Light PipesWithout Light Pipe
Product RangeetherCON A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FAV from Neutrik is a vertical PCB mount RJ45 receptacle with latch lock. The etherCON series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Panel thickness of 3mm
- Space saving and cost effective design
- Complies with class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Bronze (CuSn8) contacts
- 0.2µm Au over Ni plating
- PBTP 15% GR insert and shell
- UL94 V-0 flammability
- Complies with IEC 68-2-20
- Temperature range from -30°C to 80°C
- Lifetime <gt/> 1000 mating cycles
Applications
Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Bronze
Product Range
etherCON A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006