Print Page
181 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.170 |
10+ | kr 40.360 |
100+ | kr 39.530 |
250+ | kr 38.710 |
500+ | kr 37.960 |
1000+ | kr 37.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NC4MXX-B from Neutrik is a 4 pole male XLR cable connector with solder contact wiring. This cable connector has Improved chuck type polyacetal (POM) strain relief provides higher pull-out force which makes fast assembly and an improved locking recess without window, stringent housing increases durability and internal thread on shell is well protected against any damage. This is a sleek, valuable and handy connector with ergonomic design.
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Latch lock device
- Rugged zinc die-cast shell with black chromium plating for long lasting and dependable
- Polyamide(PA 6.6 30 % GR) insert, brass(CuZn39Pb3) contact, zinc die-cast (ZnAl4Cu1) locking element
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- Temperature range from -30°C to +80°C
- 10A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
XX
Alternatives for NC4MXX-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659