Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC3FP-1
Order Code308780
Also Known AsGTIN UPC EAN: 0844632059599
Technical Datasheet
3,728 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.250 |
10+ | kr 30.730 |
100+ | kr 30.130 |
250+ | kr 29.610 |
500+ | kr 29.010 |
1000+ | kr 28.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FP-1
Order Code308780
Also Known AsGTIN UPC EAN: 0844632059599
Technical Datasheet
Product Overview
The NC3FP-1 from Neutrik is a 3 pole female XLR receptacle chassis connector. This is smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
- Short female receptacle in front mounting direction, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn6) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating and steel Ck67 locking element
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31, XLB2*32 series connector
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class
- Flammability rating meets UL 94 HB
- IEC 61076-2-103 standard compliance
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Docs (3)
Alternatives for NC3FP-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024