Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoMRF12
Order Code1390180
Product RangeMinicon Series
Technical Datasheet
89 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 142.010 |
10+ | kr 131.100 |
25+ | kr 128.110 |
100+ | kr 101.820 |
250+ | kr 101.440 |
500+ | kr 101.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoMRF12
Order Code1390180
Product RangeMinicon Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMinicon Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MRF12 from Neutrik is a miniCON 12 pole female chassis circular connector. This panel mount miniCON connector with flexible and compact design is perfectly suitable for multipin applications. The rugged and precisely machined all metal design of this miniature connector offers a push-pull self locking system and stands out by an excellent cost/performance ratio.
- Velour chromium housing
- Contact resistance is less than or equal to 8mohm
- Rated voltage is less than 50V and rated current per contact is 3A
- Wire size is 20AWG (0.5mm²)
- Rear mounting style and easy assembly
- Gold plated bronze solder contacts, zinc die-cast shell and polyamide insert material
- Flammability rating meets UL94 V-0
- IP 5X protection class
- Temperature range from -30°C to 80°C
- Contact soldering in disassembled condition avoids awkward wiring of high density contacts
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Product Range
Minicon Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012