Print Page
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.330 |
10+ | kr 7.000 |
100+ | kr 6.860 |
500+ | kr 6.720 |
1000+ | kr 6.580 |
2500+ | kr 6.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBXX-6-BLUE
Order Code9991875
Product RangeXX
Also Known AsGTIN UPC EAN: 7613187010712
Technical Datasheet
Accessory TypeColor Coding Bushing, Blue
For Use WithetherCON RJ45 and XLR Cable Connector
No. of Positions-
Strain Relief MaterialPOM (Polyoxymethylene) Body
Product RangeXX
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BXX6 is an blue colored Bushing for use with the etherCON RJ45 and XLR cable connectors. Ideal for color-coding.
Applications
Industrial, Audio
Technical Specifications
Accessory Type
Color Coding Bushing, Blue
No. of Positions
-
Product Range
XX
For Use With
etherCON RJ45 and XLR Cable Connector
Strain Relief Material
POM (Polyoxymethylene) Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005