Print Page
4 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,352.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,352.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
In DB Series internal rotor motors the rotor with permanent magnets rotates on a shaft within a fixed stator with coils. The advantages of internal rotor motors lie in their low rotor inertia and the superior dissipation of heat. These motors are particularly suitable for high speeds.
- Linear torque curve
- Significantly higher efficiency and power density than induction motors
- Approximately 35% volume and weight reduction with the same output
- Very long life span and smooth running with brushless technology and precision ball race
- Reduced electrical interference emission along with excellent thermal properties
- Mechanically interchangeable with stepper motors
- Less construction expense and greater parts variety
- Exceptionally large speed range at full motor output
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
3500rpm
Power Rating
135W
External Length
93.6mm
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VDC
24V
Torque Max
1.11N-m
Motor Size
56.6mm
Product Range
DB59
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65