Print Page
Product Information
ManufacturerMYRRA
Manufacturer Part No45069
Order Code1214642
Product Range45000
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Power Rating40VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1.67A
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range45000
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
1.67A
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Power Rating
40VA
Secondary Voltages
2 x 12V
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
45000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772