Print Page
Product Information
ManufacturerMYRRA
Manufacturer Part No45018
Order Code1777930
Product Range45000
Technical Datasheet
Power Rating3VA
PCB Transformer TypeEncapsulated Safety Isolating
Secondary Voltages2 x 24V
Primary Voltages115V, 230V
Current Rating63mA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product Range45000
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
3VA
Secondary Voltages
2 x 24V
Current Rating
63mA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
45000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125