Print Page
Product Information
ManufacturerMYRRA
Manufacturer Part No45006
Order Code1777924
Product Range45000
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Power Rating1VA
Primary Voltages230V
Secondary Voltages24V
Current Rating42mA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range45000
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
230V
Current Rating
42mA
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Power Rating
1VA
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Isolation Voltage
4kV
Product Range
45000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054