Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr 11.900 |
Price for:Each
Minimum: 100
Multiple: 100
kr 1,190.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPPGI0601
Order Code1230275
Technical Datasheet
Lens TypeFresnel Lens
Beam Type-
LED Lens Colour-
Lens Diameter21mm
Lens ShapeRound
Lens MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPGI0601 is a 21mm round Fresnel Lens made of polyethylene (PE). Suitable for use with IRS/IRA-series pyroelectric infrared sensors.
Applications
Lighting, Sensing & Instrumentation
Technical Specifications
Lens Type
Fresnel Lens
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
21mm
Lens Material
PE (Polyethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability