Print Page
Image is for illustrative purposes only. Please refer to product description.
915 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.980 |
50+ | kr 2.820 |
100+ | kr 2.650 |
250+ | kr 2.440 |
500+ | kr 2.190 |
900+ | kr 2.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4002-B0
Order Code2443202
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency4kHz
Transducer MountingPanel
Drive CircuitExternal
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The PKM22EPPH4002-B0 is an External-drive Piezoelectric Sounder with pin terminals. The sounder is driven by a signal from an LSI and provide melodious sound. It generates minimum 72dB sound pressure.
- Low power consumption
- No noise and highly reliable
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
75dB
Transducer Mounting
Panel
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability