Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN680K53L
Order Code3351209
Product RangeLQH32CN_53 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN680K53L
Order Code3351209
Product RangeLQH32CN_53 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)130mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_53 Series
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max2.86ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for LQH32CN680K53L
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
LQH32CN_53 Series
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
130mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
2.86ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045