Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN3R3M53L
Order Code3351204
Product RangeLQH32CN_53 Series
Technical Datasheet
2,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 0.851 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr 1,702.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN3R3M53L
Order Code3351204
Product RangeLQH32CN_53 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)710mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32CN_53 Series
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
LQH32CN_53 Series
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
710mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.156ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Alternatives for LQH32CN3R3M53L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045