Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN18NJ02D
Order Code1343084
Product RangeLQG15HN_02 Series
Technical Datasheet
6,593 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.263 |
100+ | kr 0.221 |
500+ | kr 0.199 |
2500+ | kr 0.178 |
5000+ | kr 0.171 |
10000+ | kr 0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN18NJ02D
Order Code1343084
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.51ohm
Self Resonant Frequency2.1GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.51ohm
DC Current Rating
300mA
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability