Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S400ST01A01
Order Code4176137
Product RangeIRA-S Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 17.700 |
| 10+ | kr 14.190 |
| 25+ | kr 13.890 |
| 50+ | kr 13.600 |
| 100+ | kr 12.400 |
| 500+ | kr 11.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S400ST01A01
Order Code4176137
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection SensitivityHigh
Supply Voltage Min2VDC
Supply Voltage Max15VDC
Detection Area (Vertical)45°
Detection Area (Horizontal)38°
Beam Angle45°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output Interface-
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Detection Distance
-
Supply Voltage Min
2VDC
Detection Area (Vertical)
45°
Beam Angle
45°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
High
Supply Voltage Max
15VDC
Detection Area (Horizontal)
38°
Lens Type
-
No. of Detection Zones
-
Output Interface
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981
Product traceability