Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012P-4R7M=P2
Order Code2530076
Product RangeDFE252012P Series
Technical Datasheet
1,625 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.560 |
50+ | kr 1.270 |
250+ | kr 1.050 |
500+ | kr 0.957 |
1500+ | kr 0.860 |
3000+ | kr 0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012P-4R7M=P2
Order Code2530076
Product RangeDFE252012P Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case1008 [2520 Metric]
Product RangeDFE252012P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
1.7A
Product Range
DFE252012P Series
DC Resistance Max
0.2ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for DFE252012P-4R7M=P2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability