ex VAT

SMD Power Inductors:

60 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.720
50+
kr 1.390
250+
kr 1.170
500+
kr 1.010
1500+
kr 0.950
Min: 5 / Mult: 5
0.47µH
4.6A
Shielded
5.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
2.5mm
2mm
1.2mm
3604994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.390
250+
kr 1.170
500+
kr 1.010
1500+
kr 0.950
Min: 100 / Mult: 5
0.47µH
4.6A
Shielded
5.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
2.5mm
2mm
1.2mm
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.560
50+
kr 1.200
250+
kr 1.160
500+
kr 1.120
1500+
kr 1.080
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
3.8A
DFE252012P Series
1008 [2520 Metric]
1008 [2520 Metric]
0.042ohm
± 20%
2.5mm
2mm
1.2mm
2530076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.560
50+
kr 1.270
250+
kr 1.050
500+
kr 0.957
1500+
kr 0.860
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
1.7A
DFE252012P Series
1008 [2520 Metric]
1008 [2520 Metric]
0.2ohm
± 20%
2.5mm
2mm
1.2mm
2361900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 7.110
50+
kr 6.770
250+
kr 6.480
500+
kr 6.050
1500+
kr 5.550
More Pricing...
Min: 5 / Mult: 5
10µH
600mA
Shielded
1.35A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
2mm
1mm
2530078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.570
50+
kr 1.280
250+
kr 1.060
500+
kr 1.030
1500+
kr 0.992
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
4.7A
DFE252012P Series
1008 [2520 Metric]
1008 [2520 Metric]
0.027ohm
± 20%
2.5mm
2mm
1.2mm
3604993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.830
100+
kr 1.430
500+
kr 1.200
2500+
kr 1.050
7500+
kr 0.942
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.55A
Shielded
1.9A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.235ohm
± 20%
2.5mm
2mm
1.2mm
2530072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.570
50+
kr 1.280
250+
kr 1.060
500+
kr 1.030
1500+
kr 0.992
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
3A
DFE252012P Series
1008 [2520 Metric]
1008 [2520 Metric]
0.06ohm
± 20%
2.5mm
2mm
1.2mm
3604996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 2.420
100+
kr 1.790
500+
kr 1.700
2500+
kr 1.290
7500+
kr 1.250
More Pricing...
Min: 10 / Mult: 10
1µH
3.9A
Shielded
4.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1.2mm
3773545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.770
50+
kr 1.320
250+
kr 1.080
500+
kr 1.040
1500+
kr 0.995
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.9A
Shielded
3.7A
BDHE Series
1008 [2520 Metric]
1008 [2520 Metric]
0.083ohm
± 20%
2.5mm
2mm
1.2mm
2361895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 7.690
50+
kr 7.060
250+
kr 6.540
500+
kr 6.050
1500+
kr 5.540
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
2530063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.570
50+
kr 1.280
250+
kr 1.050
500+
kr 0.955
1500+
kr 0.858
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
1.3A
DFE252010P Series
1008 [2520 Metric]
1008 [2520 Metric]
0.27ohm
± 20%
2.5mm
2mm
1mm
3773547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.630
50+
kr 1.340
250+
kr 1.130
500+
kr 1.060
1500+
kr 1.000
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.3A
Shielded
3.8A
BDCD Series
1008 [2520 Metric]
1008 [2520 Metric]
0.115ohm
± 20%
2.5mm
2mm
1.2mm
2361890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 8.130
50+
kr 6.810
250+
kr 6.000
500+
kr 5.660
1500+
kr 5.170
More Pricing...
Min: 5 / Mult: 5
820nH
2.6A
Shielded
4.25A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.069ohm
± 30%
2.5mm
2mm
1mm
2530061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 1.910
50+
kr 1.600
250+
kr 1.310
500+
kr 1.200
1500+
kr 1.080
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
1.1A
DFE252008C Series
1008 [2520 Metric]
1008 [2520 Metric]
0.18ohm
± 20%
2.5mm
2mm
0.8mm
3773547RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.340
250+
kr 1.130
500+
kr 1.060
1500+
kr 1.000
3000+
kr 0.940
Min: 100 / Mult: 5
2.2µH
2.3A
Shielded
3.8A
BDCD Series
1008 [2520 Metric]
1008 [2520 Metric]
0.115ohm
± 20%
2.5mm
2mm
1.2mm
3773546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
kr 0.888
50+
kr 0.592
250+
kr 0.538
500+
kr 0.480
1500+
kr 0.444
More Pricing...
Min: 5 / Mult: 5
1µH
3.5A
Shielded
5A
BDCD Series
1008 [2520 Metric]
1008 [2520 Metric]
0.059ohm
± 20%
2.5mm
2mm
1.2mm
3604984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.740
100+
kr 1.340
500+
kr 1.140
Min: 10 / Mult: 10
1.5µH
2.5A
Shielded
2.6A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.091ohm
± 20%
2.5mm
2mm
1mm
3773545RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
kr 1.320
250+
kr 1.080
500+
kr 1.040
1500+
kr 0.995
3000+
kr 0.912
Min: 100 / Mult: 5
2.2µH
2.9A
Shielded
3.7A
BDHE Series
1008 [2520 Metric]
1008 [2520 Metric]
0.083ohm
± 20%
2.5mm
2mm
1.2mm
3604984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.340
500+
kr 1.140
Min: 100 / Mult: 5
1.5µH
2.5A
Shielded
2.6A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.091ohm
± 20%
2.5mm
2mm
1mm
3604996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.790
500+
kr 1.700
2500+
kr 1.290
7500+
kr 1.250
15000+
kr 1.110
Min: 100 / Mult: 5
1µH
3.9A
Shielded
4.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1.2mm
3604992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
kr 1.880
100+
kr 1.610
500+
kr 1.370
2500+
kr 1.210
7500+
kr 1.110
More Pricing...
Min: 10 / Mult: 10
1.5µH
2.5A
Shielded
3.2A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.077ohm
± 20%
2.5mm
2mm
1.2mm
3604993RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.430
500+
kr 1.200
2500+
kr 1.050
7500+
kr 0.942
15000+
kr 0.882
Min: 100 / Mult: 10
4.7µH
1.55A
Shielded
1.9A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.235ohm
± 20%
2.5mm
2mm
1.2mm
3604992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.610
500+
kr 1.370
2500+
kr 1.210
7500+
kr 1.110
15000+
kr 0.897
Min: 100 / Mult: 5
1.5µH
2.5A
Shielded
3.2A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.077ohm
± 20%
2.5mm
2mm
1.2mm
3604985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
kr 1.280
500+
kr 1.250
Min: 100 / Mult: 5
2.2µH
2.3A
Shielded
2.4A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.119ohm
± 20%
2.5mm
2mm
1mm
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account