Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252008C-1R5M=P2
Order Code2530059
Product RangeDFE252008C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr 3,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008C-1R5M=P2
Order Code2530059
Product RangeDFE252008C Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case1008 [2520 Metric]
Product RangeDFE252008C Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
1.4A
Product Range
DFE252008C Series
DC Resistance Max
0.126ohm
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability