Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No10RB563K
Order Code1193627
Product Range10RB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No10RB563K
Order Code1193627
Product Range10RB Series
Technical Datasheet
Product Range10RB Series
Inductance56mH
DC Current Rating12mA
DC Resistance Max58ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min120kHz
Inductor Case StyleRadial Leaded
Product Overview
The 10RB series Fixed Inductor with magnetically shielded construction and suitable for large current.
- 1 to 120mH Inductance range
Applications
Power Management, Industrial
Technical Specifications
Product Range
10RB Series
DC Current Rating
12mA
Inductance Tolerance
± 10%
Inductor Case Style
Radial Leaded
Inductance
56mH
DC Resistance Max
58ohm
Self Resonant Frequency Min
120kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004