Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36H-C
Order Code2812636
Product RangeOKI Series
Technical Datasheet
7,395 In Stock
8,700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.330 |
5+ | kr 35.030 |
10+ | kr 34.810 |
20+ | kr 33.990 |
50+ | kr 33.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-5/1.5-W36H-C
Order Code2812636
Product RangeOKI Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom5V
Output Current Max1.5A
Product RangeOKI Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
SVHCNo SVHC (07-Jul-2017)
Product Overview
Non-isolated switching regulator DC to DC converter in SIP module. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulator. Typically, no extra outside components are required.
- Short circuit protection
- Horizontal mount
- Outstanding thermal derating performance
- UL/EN/IEC 60950-1, 2nd Edition safety approvals
- Suitable for embedded applications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Current Max
1.5A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
OKI Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (2)
Alternatives for OKI-78SR-5/1.5-W36H-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002