1,440 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.660 |
5+ | kr 21.510 |
10+ | kr 21.360 |
20+ | kr 21.070 |
50+ | kr 20.690 |
Product Information
Product Overview
The NXE1S0505MC-R7 is a 1-output board-mount isolated SM DC/DC Converter, automated manufacturing process with substrate embedded transformer, offers increased product reliability and repeatability. The NXE1S0505MC-R7, industry standard footprint is compatible with existing designs. The NXE1S0505MC-R7 has a MSL rating 2 and is compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075 standard.
- Patents pending
- Low profile
- 3kVDC Isolation Hi-pot test
- Substrate embedded transformer
- Industry standard footprint
- Short-circuit protection
- Halogen-free
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
1:1
1 Output
200mA
-
3kV
Fixed
4.5mm
4.5V
NXE Series
-
1W
5V
-
Unregulated
5V
10.41mm
12.7mm
5.5V
Technical Docs (1)
Alternatives for NXE1S0505MC-R7
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate