Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 621.960 |
5+ | kr 610.010 |
10+ | kr 598.060 |
Product Information
Product Overview
The DMS-30PC-4/20S-24RL-C is a 3-1/2-digit low power red LED Panel Meter with isolated supply. It offers an outstanding combination of electrical performance, display readability, ease-of-use and long-term reliability. This meter is constructed using Murata Power Solutions super-reliable, field-proven epoxy-encapsulated DMS-30PC digital voltmeter. The decimal point and range-change settings are made on a gold-plated, vibration-resistant, DIP switch and there is no cumbersome solder gap or jumpers to contend with connections to the current loop and the power source are both made on a rugged, 4-position, screw-type terminal block. It is user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials" especially in applications requiring several different-range meter.
- Entire assembly utilizes 100% soldered connections
- Secure screw fasteners and an EPDM rubber gasket
- Requiring moisture and dust resistance
- DIP-switch selectable range and decimal points
- Hundreds of different input/readout combinations
- 100Ω Impedance
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
4mA to 20mA
22.3mm
7.5VDC
0°C
-
Current Loop Indicator
14.2mm
53.8mm
32VDC
60°C
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate