Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-2-DC4-RL-C
Order Code1339335
Product RangeDATEL® DCA5-20PC Series
Technical Datasheet
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 470.470 |
5+ | kr 426.620 |
10+ | kr 390.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 470.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-2-DC4-RL-C
Order Code1339335
Product RangeDATEL® DCA5-20PC Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 1A, 0A to 10A, 0A to 100A, 0A to 1000A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDATEL® DCA5-20PC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCA5-20PC-2-DC4-RL-C is a LED Display Subminiature DC Ammeter is specifically designed to display the output of all popular 50 and 100mV DC-shunts. They are housed in subminiature, 1.38 x 0.88-inch (35 x 22mm), rugged packages that feature a large, 0.37-inch/9.4mm high, LED display. Display visibility is not compromised in any way, the display can be easily read at distances up to 15ft.
- Isolated power
- 1000A Input current
- Completely self-contained, no additional components required
- Factory calibrated to ±0.1% accuracy, reverse-polarity protection
- Low power red LED
- 0 to 60°C Temperature range
Applications
Industrial, Automotive, Communications & Networking, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 1A, 0A to 10A, 0A to 100A, 0A to 1000A
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
0°C
Product Range
DATEL® DCA5-20PC Series
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
36VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055