Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/2C
Order Code1454888
Product Range78615/2C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/2C
Order Code1454888
Product Range78615/2C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range78615/2C Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (07-Nov-2024)
Inductance
500µH
ET Constant
10Vµs
Product Range
78615/2C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001