Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoX 39 60EN 2C 0.7MM S 500G
Order Code289863
Also Known AsD6X39B22
Technical Datasheet
138 In Stock
120 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 470.090 |
5+ | kr 423.110 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 470.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoX 39 60EN 2C 0.7MM S 500G
Order Code289863
Also Known AsD6X39B22
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean and Rosin Flux
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Overview
The D6X39B22 is a cored solder Wire flux with 0.028-inch external diameter. Multicore X39 solid flux is based on modified rosins and halide free carboxylic acid activators. In use it has a mild rosin smell and leaves a small quantity of clear residue.
- Low residue
- Eliminates cost of cleaning
- Halide-free
- Non-corrosive formulation
- Negligible residues
- Fast soldering on copper and brass
- No clean
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
External Diameter - Metric
0.71mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
Flux Type
No Clean and Rosin Flux
External Diameter - Imperial
0.028"
Weight - Metric
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53