Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.7MM R 250G
Order Code419280
Also Known AsD622 250G REEL
Technical Datasheet
255 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 246.740 |
5+ | kr 221.490 |
10+ | kr 205.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 246.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.7MM R 250G
Order Code419280
Also Known AsD622 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The D622 250G REEL is a 0.71mm 60/40 grade Solder Wire, made of Sn and Pb alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
Alternatives for 362 60EN 5C 0.7MM R 250G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26