Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 96SC 5C 0.7MM H 500G
Order Code1115462
Also Known As96SC 502 5C 0.70MM
Technical Datasheet
58 In Stock
60 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,120.000 |
5+ | kr 1,011.000 |
10+ | kr 942.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 96SC 5C 0.7MM H 500G
Order Code1115462
Also Known As96SC 502 5C 0.70MM
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95.5, 3.5, 0.7 Sn, Ag, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCTo Be Advised
Product Overview
C502 cored solder wire has been specially formulated to complement no clean wave and reflow soldering processes. C502 is also well suited for soldering applications requiring high melting temperature alloys
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies or hand soldering, guaranteed total compatibility with SMT soldered joints
- Regular and even flux distribution
- Medium activity flux with good wetting characteristics on difficult substrates
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.5, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.7mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
To Be Advised
Technical Docs (2)
Alternatives for C 502 96SC 5C 0.7MM H 500G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522