Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoXPCWHT-L1-0000-008E4-STAR
Order Code1855651
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoXPCWHT-L1-0000-008E4-STAR
Order Code1855651
Technical Datasheet
Product Range-
LED ColourNeutral White
Viewing Angle110°
Luminous Flux @ Test73.9lm
CCT4500K
Forward Current If Max350mA
Forward Voltage @ Test3.4V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XPCWHT-L1-0000-008E4-STAR is a High Bright XP LED offers 110° viewing angle.
Applications
LED Lighting
Technical Specifications
Product Range
-
Viewing Angle
110°
CCT
4500K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
2W
LED Colour
Neutral White
Luminous Flux @ Test
73.9lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002