Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 188.640 |
5+ | kr 148.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 188.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4799
Order Code1838789
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC4799 is an USB Cable Assembly with USB A plug to USB B plug. It provides flexibility to personal computers, notebook computers and most peripheral devices, such as ones using serial, parallel, keyboard, mice or game ports. Features "Plug-and-Play" instant PC expansion, "Hot-Swapping" capabilities - (PC automatically detects the peripheral and configures the necessary software). Permits transfer rates up to 12MBps and supports up to 127 devices.
- Meet PC98/PC99 requirements
- Allow data flow both ways between the computer and the peripheral
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059