Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.700 |
5+ | kr 12.240 |
10+ | kr 10.150 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 14.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19808
Order Code2579721
Technical Datasheet
Accessory TypeJumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
Product Overview
The SPC19808 is a 2-position Jumper for use with address or code strip line plugs. 30% glass fiber and PBT insulator, phosphor bronze terminal with gold-plated finish. Double tuning fork type contact guarantees high reliability 2.54mm pitch low-profile mini type males to 0.64mm single posts.
- 3A Maximum current rating
- 20mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 650Vrms AC (at sea level) Dielectric withstanding voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
Technical Docs (1)
Alternatives for SPC19808
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003176