Print Page
16 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 167.600 |
3+ | kr 159.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 167.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSF11580A/1083HSL.GN
Order Code9606599
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM30CFM
Noise Rating35dBA
Power Rating-
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SF11580A/1083HSL.GN is an AC Axial Fan with sleeve bearing system. It is a high performance fan features plastic impeller and wire lead connection.
- Overload protected using impedance protection
- UL94V-0 Flammability rating
- 2450RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
35dBA
Rated Speed
2750rpm
Current Rating
150mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
30CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Slimline
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34